8PCV-02-006
TE Connectivity / Buchanan BrandConn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8PCV-02-006
Alias/AKA:
5-1437657-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.12 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10-18 AWG
Operating Temperature:
-40 to 120 °C
Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords:
8PCV02006
Possible Replacement options available. See Alternatives
IN STOCK:
1,215
Ships today, if you order in
On Order:
5,400
can ship 1/15/25
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.340
$33.500
270
$0.950
$256.500
540
$0.927
$500.580
1,080
$0.914
$987.120
2,700
$0.905
$2,443.500
5,130
$0.866
$4,442.580
7,560
$0.857
$6,478.920
10,260
+
$0.849
$8,710.740
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
19-155
Adhesive Sealant Electronic Grade Silicone
284041-2
TERMINAL BLOCK VERTICAL PLUG S
RT314615
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 16A Contact - 400VAC Switching - N...
284047-5
TERMI-BLOK VERTICAL PLUG STACK
T92S7D12-12
High Power PCB Relay - 2 form A (2 NO) - 12VDC Coil - 30A Contact Rating - 600VAC Switchin...