8PCV-03-006
TE Connectivity / Buchanan BrandConn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8PCV-03-006
Alias/AKA:
6-1437657-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.1 mm
Number of Circuits:
3
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
N/A
Operating Temperature:
-40 to 120 °C
Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords:
8PCV03006
IN STOCK:
0
On Order:
3,800
can ship 1/15/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
200
$1.70
$340.000
400
$1.59
$636.000
600
$1.52
$912.000
1,000
$1.49
$1,490.000
2,600
$1.41
$3,666.000
5,000
$1.39
$6,950.000
7,600
$1.35
$10,260.000
10,000
+
$1.33
$13,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides