8PCV-06
TE Connectivity / Buchanan BrandConn Barrier Strip 6 POS 11.1mm Screw ST Cable Mount 30A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8PCV-06
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
6
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Barrier Strip 6 POS 11.1mm Screw ST Cable Mount 30A/Contact
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$12.507
$12.507
10
$11.370
$113.700
25
$4.100
$102.500
100
$3.530
$353.000
1,000
$3.300
$3,300.000
1,080
$3.090
$3,337.200
5,000
$2.950
$14,750.000
10,000
+
$2.800
$28,000.000
Product Guides