BC6-P108-03
TE Connectivity / Buchanan BrandConn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 20A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
BC6-P108-03
Alias/AKA:
1437662-5
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 20A/Contact
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
633
Can Ship immediately
Product Guides