BC6-T408-04
TE Connectivity / Buchanan BrandConn Barrier Strip 4 POS 9.53mm Solder ST Panel Mount 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
BC6-T408-04
Alias/AKA:
4-1437662-6
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
The TE Connectivity / Buchanan brand BC6-T408-04 is a 4-position connector barrier strip with a pitch of 9.53mm. This solder style connector is designed for panel mount applications and can handle a current of up to 20A per contact. The package includes all necessary components for easy installation and reliable electrical connections.
Search Keywords:
BC6T40804
IN STOCK:
675
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.37
$31.850
25
$5.06
$126.500
50
$4.44
$222.000
100
$4.07
$407.000
135
$4.01
$541.350
270
$3.91
$1,055.700
405
$3.79
$1,534.950
540
+
$3.71
$2,003.400
Product Guides