help desk software
DATA SHEET

FSK-21.5A-8

TE Connectivity / Buchanan Brand

Cable Assembly 0.03m 2.54mm 8 to 8 POS Jumper to Jumper M-M

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSK-21.5A-8
Alias/AKA:
9-1437209-6
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pack
Cable Length:
0.03 m
Cable Assembly 0.03m 2.54mm 8 to 8 POS Jumper to Jumper M-M
Search Keywords:
FSK215A8
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.96
$490.000
500
$1.47
$735.000
750
$1.37
$1,027.500
1,000 +
$1.35
$1,350.000
Tools/3D Models
Product Guides