help desk software
DATA SHEET

FSK-22A-12

TE Connectivity / Buchanan Brand

FFC Jumper Cable 12Conductors 24AWG 300VAC .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSK-22A-12
Alias/AKA:
5-1437212-1
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pack
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
12
The TE Connectivity / Buchanan Brand part FSK-22A-12 is a versatile FFC (Flexible Flat Cable) Jumper Cable designed for high-performance applications. It features 12 conductors with a 24AWG (American Wire Gauge) rating, providing excellent wire flexibility and optimal electrical conductivity. With its 300VAC voltage rating, it ensures reliable power transmission and signal integrity.This FFC Jumper Cable is suitable for a wide range of applications, including industrial machinery, consumer electronics, and automotive systems. Its compact design allows for easy installation and space-saving integration into various devices.Manufactured to the highest quality standards, the FSK-22A-12 exhibits excellent resistance to environmental factors such as moisture, temperature variations, and mechanical stress. This ensures long-lasting performance and reliable operation even in challenging conditions.Trust TE Connectivity's Buchanan Brand FSK-22A-12 FFC Jumper Cable to provide efficient power and signal transmission in your electronic systems, backed by the reliability and expertise of a leading global connectivity solutions provider.
Search Keywords:
FSK22A12
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$4.48
$5,600.000
2,500
$2.37
$5,925.000
3,750
$1.63
$6,112.500
5,000 +
$1.59
$7,950.000
Tools/3D Models
Product Guides