help desk software
DATA SHEET

FSN-21A-12

TE Connectivity / Buchanan Brand

FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-21A-12
Alias/AKA:
2-1474644-6
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
10
FFC Jumper Cable Nomex 10Conductors 24AWG 300VAC
Search Keywords:
FSN21A12
IN STOCK: 50
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.676
$41.900
50
$1.602
$80.100
100
$1.477
$147.700
250
$1.454
$363.500
500
$1.317
$658.500
750
$1.304
$978.000
1,000 +
$1.085
$1,085.000
Tools/3D Models
Product Guides