FSN-26A-24
TE Connectivity / Buchanan BrandRibbon Cable - Jumper Cable - Straight Pin - 6 " - 24 Conductors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-26A-24
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications. Number of Conductors: 24 Conductor
Pitch: 1.27 mm
Cable Length: 6 in
Current Rating: 1.6 A
Voltage Rating: 200 V
Wire Gauge - AWG: 28 AWG
Brand: TE Connectivity / AMP
Product Type: FFC / FPC Jumper Cables
Subcategory: Cable
Search Keywords:
FSN26A24
IN STOCK:
17
Can Ship immediately
You may purchase in-stock quantity up to 17
Minimum Order:
24
Available in less than min:
17
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$6.391
$6.391
24
$5.810
$139.440
48
$5.490
$263.520
96
$5.220
$501.120
120
$4.970
$596.400
504
+
$4.730
$2,383.920
Product Guides