Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSP-21A-16
Alias/AKA:
3-1437165-8
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
16
FFC Jumper Cable Polyester 16Conductors 24AWG 300VAC
Search Keywords:
FSP21A16
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
375
$1.000
$375.000
750
$0.750
$562.500
1,125
$0.700
$787.500
1,500
+
$0.686
$1,029.000
Product Guides