Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSP-23A-4
Alias/AKA:
4-1437167-0
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
4
FFC Jumper Cable Polyester 4Conductors 24AWG 300VAC
Search Keywords:
FSP23A4
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$1.758
$879.000
1,000
$1.082
$1,082.000
1,500
$0.857
$1,285.500
2,000
+
$0.839
$1,678.000
Product Guides