FST-21A
TE Connectivity / Buchanan BrandFFC Jumper Cable Assembly 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-21A
Alias/AKA:
4-1437195-6
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
N/A
Cable Pitch:
2.54 mm
The TE Connectivity / Buchanan Brand Part FST-21A is a high-quality FFC Jumper Cable Assembly designed for reliable electrical connections. This assembly features a 24AWG cable and is rated for up to 300VAC, making it suitable for a wide range of applications. Trust TE Connectivity / Buchanan Brand for durable and dependable FFC Jumper Cable Assemblies.
Search Keywords:
FST21A
IN STOCK:
23,268
Ships today, if you order in
On Order:
10,000
can ship 3/17/25
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
60
$0.428
$25.680
100
$0.407
$40.700
500
$0.387
$193.500
1,000
$0.367
$367.000
2,500
$0.349
$872.500
5,000
$0.215
$1,075.000
7,500
$0.170
$1,275.000
10,000
+
$0.167
$1,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-6437158-1
FSN-2.5A
FST-23A
FFC Jumper Cable Polytetrafluoroethylene 1Conductors 24AWG 300VAC 0.076m
FST-24A
Flex Strip Jumper - Teflon Insulation - Straight Pin - 2.54 mm [.100"] Pitch - 4-Inch Insu...
202A132-100-0
Heat Shrink Boot - Shell Size 32 - 1.031" (26.19mm)/0.559" (14.20mm) Large, 0.800" (20.32m...