help desk software
DATA SHEET

FST-21A-1

TE Connectivity / Buchanan Brand

FFC Jumper Cable 1 2.54mm 24AWG Copper 3A 300VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-21A-1
Alias/AKA:
2-1437186-3
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
1
FFC Jumper Cable 1 2.54mm 24AWG Copper 3A 300VAC
Search Keywords:
FST21A1

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1,000
Can Ship immediately
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides