FST-21A-3
TE Connectivity / Buchanan BrandFFC Jumper Cable Assembly Polytetrafluoroethylene 3Conductors 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-21A-3
Alias/AKA:
4-1437186-1
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
3
The TE Connectivity / Buchanan brand FST-21A-3 is a high-quality FFC Jumper Cable Assembly constructed from Polytetrafluoroethylene. This cable features 3 conductors made of 24AWG wire and is rated for use with voltages up to 300VAC. Perfect for applications requiring a reliable and durable cable solution.
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
FST21A3
IN STOCK:
1,572
Can Ship immediately
On Order:
7,756
can ship 12/2/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.484
$34.840
250
$2.878
$719.500
500
$2.742
$1,371.000
750
$2.639
$1,979.250
1,500
$2.463
$3,694.500
2,250
$2.390
$5,377.500
3,000
+
$2.366
$7,098.000
Product Guides