FST-21A-8
TE Connectivity / Buchanan BrandFFC Jumper Cable Polytetrafluoroethylene 8Conductors 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-21A-8
Alias/AKA:
5-1437186-5
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
8
FFC Jumper Cable Polytetrafluoroethylene 8Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
FST21A8
IN STOCK:
0
On Order:
2,908
can ship 11/29/24
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
750
$4.04
$3,030.000
1,500
$2.14
$3,210.000
2,250
$1.50
$3,375.000
3,000
+
$1.47
$4,410.000
Product Guides