help desk software
DATA SHEET

FST-21A-9

TE Connectivity / Buchanan Brand

FFC Jumper Cable 9Conductors 24AWG 300VAC

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-21A-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
9
FFC Jumper Cable 9Conductors 24AWG 300VAC
Search Keywords:
FST21A9
IN STOCK: 0
On Order:
2,585   can ship 11/28/24 
Minimum Order:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.820
$45.500
250
$1.175
$293.750
500
$1.139
$569.500
1,500
$1.104
$1,656.000
3,000
$1.035
$3,105.000
6,000
$0.984
$5,904.000
7,500
$0.975
$7,312.500
10,500 +
$0.962
$10,101.000
Tools/3D Models
Product Guides