FST-22A
TE Connectivity / Buchanan BrandFlex strip Pin Polytetrafluoroethylene 48Conductors 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-22A
Alias/AKA:
5-1437195-4
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
48
Flex strip Pin Polytetrafluoroethylene 48Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
FST22A
IN STOCK:
37,352
Ships today, if you order in
Minimum Order:
380
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
380
$0.2643
$100.434
50,000
+
$0.1201
$6,005.000
Product Guides