FST-22A-5
TE Connectivity / Buchanan BrandFlex strip Pin Polytetrafluoroethylene 5Conductors 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-22A-5
Alias/AKA:
8-1437187-1
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Cable Pitch:
2.54 mm
Cable Length:
N/A
Flex strip Pin Polytetrafluoroethylene 5Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
FST22A5
IN STOCK:
0
On Order:
7,470
can ship 11/22/24
Minimum Order:
60
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
60
$2.10
$126.000
100
$1.91
$191.000
500
$1.72
$860.000
1,000
$1.48
$1,480.000
5,000
+
$1.40
$7,000.000
Product Guides