FST-23A-10
TE Connectivity / Buchanan BrandFlex strip Pin Polytetrafluoroethylene 10Conductors 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-23A-10
Alias/AKA:
6-1437188-8
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1000
Cable Pitch:
2.54 mm
Cable Length:
N/A
Flex strip Pin Polytetrafluoroethylene 10Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
FST23A10
IN STOCK:
0
On Order:
3,336
can ship 12/2/24
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
250
$6.06
$1,515.000
500
$3.73
$1,865.000
750
$2.95
$2,212.500
1,000
+
$2.89
$2,890.000
Product Guides