FST-26A-3
TE Connectivity / Buchanan BrandFFC Jumper Cable 3Conductors 24AWG 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-26A-3
Alias/AKA:
2-1437190-5
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
The TE Connectivity / Buchanan Brand part FST-26A-3 is a high-quality FFC (Flat Flexible Cable) Jumper Cable designed for various applications requiring a reliable and compact interconnect solution. With three conductors, this cable is capable of handling multiple signals or power connections efficiently.Made from durable materials, this FFC Jumper Cable is built to withstand tough industrial environments, ensuring long-lasting performance. The 24AWG gauge ensures optimal signal transmission while providing necessary flexibility for easy routing and installation.With a voltage rating of 300VAC, this cable is suitable for a wide range of voltage requirements. Whether used in communications equipment, consumer electronics, or industrial machinery, the FST-26A-3 offers versatility and reliability in connecting different components and circuits.TE Connectivity, a reputable brand known for its superior quality and innovation, guarantees the exceptional performance of the FST-26A-3 FFC Jumper Cable. Order this reliable cable today and experience a robust and efficient interconnection solution for your specific application needs.
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 152.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
FST26A3
IN STOCK:
1,583
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$6.36
$31.800
50
$4.44
$222.000
100
$4.07
$407.000
250
$3.94
$985.000
500
$3.82
$1,910.000
1,000
$3.76
$3,760.000
3,000
$3.71
$11,130.000
5,000
+
$3.65
$18,250.000
Product Guides