H4M09ST29BS
TE Connectivity / Buchanan BrandConn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
H4M09ST29BS
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Shell Plating Material:
Tin Over Copper/Steel
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords:
H4M09ST29BS
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
286
Ships today, if you order in
Minimum Order:
17
Multiple:
17
Quantity
Unit Price
Ext. Price
1
$6.063
$6.063
17
$5.512
$93.704
34
$5.457
$185.538
68
$5.261
$357.748
136
$5.209
$708.424
272
$5.156
$1,402.432
544
$5.105
$2,777.120
816
$5.054
$4,124.064
1,071
+
$4.693
$5,026.203
Product Guides
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE
1658612-4
09 POS HDF RCPT, MS, LEAD FREE