Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
J74
Alias/AKA:
6-1437418-0
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Jumper
Pitch:
9.53 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Jumper 2 POS 9.53mm ST Package
Product Highlights:
- Accessory Type = Jumper
- Number of Circuits = 2
- Dual-Barrier Block Series, PSB Block Series, Tri-Barrier Block Series
- Used With PSB, Used With RSB6, Used With SSB6, Used With SSB7
- 9.53 mm Centerline, 11.10 mm Centerline
Search Keywords:
J74
This product is discontinued, but still in stock
IN STOCK:
98
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.65
$53.250
250
$10.49
$2,622.500
500
$10.34
$5,170.000
1,250
$10.18
$12,725.000
2,500
$5.20
$13,000.000
3,750
$3.54
$13,275.000
5,000
+
$3.47
$17,350.000
Product Guides