help desk software
DATA SHEET

NC6-P107-06

TE Connectivity / Buchanan Brand

Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
NC6-P107-06
Alias/AKA:
1437664-9
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package is a high-quality connector strip from the TE Connectivity / Buchanan brand. This barrier strip features 6 positions, allowing for efficient and organized electrical connections. With a pitch of 9.53mm, it offers ample space for secure soldering connections. The connector strip is designed for through-hole mounting, ensuring easy installation on circuit boards. It offers a current carrying capacity of 20A per contact, making it suitable for a variety of applications that require reliable and robust electrical connections. Trust TE Connectivity / Buchanan brand's NC6-P107-06 Conn Barrier Strip to provide exceptional performance and durability.
Product Highlights:
  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Flat
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords:
NC6P10706
IN STOCK: 3,209
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.189
$15.945
50
$2.618
$130.900
100
$2.590
$259.000
200
$2.488
$497.600
400
$2.463
$985.200
600
$2.438
$1,462.800
800 +
$2.414
$1,931.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides