help desk software
DATA SHEET

NC6-P107-12

TE Connectivity / Buchanan Brand

Barrier Block - 12 Position - 0.375" Pitch - 20A - 300V - 12 to 22 AWG - Binding Combo Head Top / Printed Circuit Pin Bottom Termination - Vertical. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
NC6-P107-12
Alias/AKA:
1-1437664-7
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
The NC6-P107-12 from TE Connectivity / Buchanan Brand is vertical, through hole mounting barrier block with 12 positions, 0.375" (9.53mm) pitch and binding combo head top / printed circuit pin bottom termination. This 2 wall barrier block has 20A current rating, 300V voltage rating and can accept wires range from 12 to 22 AWG. Operating temperature range is from -40 to 105 °C ( -40 to 221 °F ).
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords:
NC6P10712
IN STOCK: 791
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
700
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.753
$28.765
100
$3.765
$376.500
250
$3.727
$931.750
500
$3.571
$1,785.500
700
$3.535
$2,474.500
1,400
$3.500
$4,900.000
2,100
$3.465
$7,276.500
2,800 +
$3.430
$9,604.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides