NC6-P108-24
TE Connectivity / Buchanan BrandConn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
NC6-P108-24
Alias/AKA:
5-1437664-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords:
NC6P10824
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$33.65
$33.650
10
$23.52
$235.200
25
$21.51
$537.750
50
$20.85
$1,042.500
100
$20.22
$2,022.000
150
$20.01
$3,001.500
200
+
$19.65
$3,930.000
Product Guides