P625
TE Connectivity / Buchanan BrandConn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
P625
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
NEMA
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
1
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A
Product Highlights:
- 600 Series Block Series
- Terminal Block
- Block Type = Flat Base
- Medium Duty Application
- Contact Type = Tubular Clamp
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.24
$62.400
25
$3.95
$98.750
100
$1.57
$157.000
250
$1.53
$382.500
500
+
$1.46
$730.000
DOWNLOADS