RSB6VP121202
TE Connectivity / Buchanan BrandConn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
RSB6VP121202
Alias/AKA:
1437408-8
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-60 to 105 °C
Life Cycle:
Discontinued
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords:
RSB6VP121202
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$164.86
$164.860
25
$57.98
$1,449.500
100
$41.13
$4,113.000
500
+
$31.28
$15,640.000
Product Guides