TC6-05-PFH
TE Connectivity / Buchanan BrandConnector Accessories Cover Straight Thermoplastic Black Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TC6-05-PFH
Alias/AKA:
3-1437661-4
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Cover
Dimension:
47.39 x 15.87 x 6.35 mm
Operating Temperature:
N/A
Connector Accessories Cover Straight Thermoplastic Black Package
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 5
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
Search Keywords:
TC605PFH
IN STOCK:
245
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$4.674
$46.740
100
$3.018
$301.800
250
$2.925
$731.250
375
$2.836
$1,063.500
750
$2.807
$2,105.250
1,125
$2.779
$3,126.375
1,500
+
$2.751
$4,126.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PS0SXSS60
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
67F075
Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220
OA938AP-11-1TB
FAN AC 92X38 115V BALL, 50cfm
ICD15S13E6GV00LF
D-Sub Connector - HD15 - High Density - Receptacle - FCI Compact D Series - 15 Contacts - ...
ICD26S13E4GV00LF
Conn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port