TK2-48-AG
TE Connectivity / Buchanan BrandDIN Rail - 78.74mmx17.78mm - Slotted .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TK2-48-AG
Alias/AKA:
7-1437685-6
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Track Channel
Dimension:
1219.2 x 78.7 mm
Operating Temperature:
N/A
The TE Connectivity / Buchanan TK2-48-AG is a high-quality DIN rail with precise dimensions of 78.74mm x 17.78mm. It is expertly designed with slotted features, allowing for easy installation and secure mounting of various electrical components. This DIN rail is sturdy, durable, and ideal for use in a wide range of applications, guaranteeing reliability and optimum performance.
Product Highlights:
- SNAPTRACK Channel
- Track Width = 78.70 mm
- Track Length = 1219.20 mm
- PC Board Width = 76.20 mm
Search Keywords:
TK248AG
IN STOCK:
266
Ships today, if you order in
On Order:
480
can ship 1/2/25
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$20.61
$20.610
10
$17.01
$170.100
25
$16.49
$412.250
50
$16.09
$804.500
100
$15.78
$1,578.000
250
$15.62
$3,905.000
500
+
$15.46
$7,730.000
Product Guides