TSB100001DS
TE Connectivity / Buchanan BrandConn Europa Terminal Block 2 POS Screw ST Cable Mount 40A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB100001DS
Alias/AKA:
1776302-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
Type:
Europa Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
40 A
Wire Size:
10-22 AWG
Operating Temperature:
105(Max) °C
Conn Europa Terminal Block 2 POS Screw ST Cable Mount 40A
Product Highlights:
- Terminal Block
- 12.00 mm Centerline
- Number of Circuits = 1
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
Search Keywords:
TSB100001DS
IN STOCK:
4,257
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.701
$17.525
250
$0.622
$155.500
500
$0.609
$304.500
1,250
$0.593
$741.250
2,500
$0.579
$1,447.500
3,750
$0.570
$2,137.500
5,000
+
$0.561
$2,805.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-643813-0
Rectangular Connector - Receptacle - Female Socket - 10 Positions - 0.100"(2.54mm) Pitch -...
321233
TERMINAL,PIDG SPD 16-14 8
323990
Ring Tongue Terminal - M5 - #10 - 20 AWG - Natural.
324581
TERMINAL,PG SPD FLG 12-10 6
PS0509NBK
Conduit Connector - SwivelLok® - Multi Position - 1/2 " - Nylon (Polyamide) - Black - 83....