TSB23006DS
TE Connectivity / Buchanan BrandConn Europa Terminal Blocks 12 POS 8mm Screw Cable Mount 30A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB23006DS
Alias/AKA:
1776293-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Pack
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
105(Max) °C
The TE Connectivity / Buchanan Brand part TSB23006DS is a high-quality Conn Europa Terminal Block designed for efficient and secure electrical connections. With 12 positions and an 8mm screw cable mount, this terminal block is ideal for applications requiring multiple connections. Each contact can handle up to 30A of current, ensuring reliable and safe power transmission. The terminal block is easy to install and offers a sturdy construction for long-lasting performance. Trust TE Connectivity / Buchanan Brand for top-notch terminal blocks that meet your electrical needs.
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 6
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords:
TSB23006DS
IN STOCK:
4,592
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,250
$5.79
$7,237.500
2,500
$3.06
$7,650.000
3,750
$2.10
$7,875.000
5,000
+
$2.06
$10,300.000
DOWNLOADS