TSB23012DS
TE Connectivity / Buchanan BrandConn Europa Terminal Blocks 24 POS 8mm Screw Cable Mount 30A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB23012DS
Alias/AKA:
1-1776293-2
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Package Type:
Pack
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
12
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
105(Max) °C
The TE Connectivity / Buchanan Brand part TSB23012DS is a high-quality Conn Europa Terminal Block designed for reliable and efficient electrical connections. This terminal block features 24 positions with an 8mm screw for easy cable mounting. With a current rating of 30A per contact, this terminal block ensures a secure and stable electrical connection. It is ideal for a wide range of applications that require robust and durable terminal blocks. Trust TE Connectivity / Buchanan Brand for superior quality and performance in electrical connectors.
Product Highlights:
- Terminal Block
- 8.00 mm Centerline
- Number of Circuits = 12
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
Search Keywords:
TSB23012DS
IN STOCK:
775
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.41
$67.050
25
$12.19
$304.750
50
$11.67
$583.500
100
$11.18
$1,118.000
250
$10.74
$2,685.000
500
$7.82
$3,910.000
1,000
+
$5.95
$5,950.000
DOWNLOADS