TSB5000231DS
TE Connectivity / Buchanan BrandConn Europa Terminal Blocks F 4 POS 10mm Screw Cable Mount 30A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB5000231DS
Alias/AKA:
1776296-2
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
Pack
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10 mm
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Life Cycle:
Discontinued & Replaced
Conn Europa Terminal Blocks F 4 POS 10mm Screw Cable Mount 30A/Contact
Product Highlights:
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 2
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
Search Keywords:
TSB5000231DS
This product is discontinued, but still in stock
IN STOCK:
26
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
1
$1.585
$1.585
25
$1.441
$36.025
250
$1.007
$251.750
500
$0.921
$460.500
1,100
$0.893
$982.300
2,200
$0.866
$1,905.200
3,300
$0.857
$2,828.100
4,400
+
$0.848
$3,731.200
Product Guides