TSB5000831DS
TE Connectivity / Buchanan BrandConn Europa Terminal Blocks F 16 POS 10mm Screw Cable Mount 30A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB5000831DS
Alias/AKA:
1776296-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Pack
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
10-22 AWG
Operating Temperature:
-35 to 100 °C
TE Connectivity / Buchanan Brand part TSB5000831DS is a high-quality Conn Europa Terminal Block designed for reliable and efficient electrical connections. With 16 positions and a 10mm screw cable mount, this terminal block offers a secure and durable solution for various wiring applications. Each contact can handle up to 30A of current, ensuring robust performance in demanding environments. Featuring a cable mount design, installation and maintenance are made hassle-free. Trust TE Connectivity / Buchanan Brand part TSB5000831DS for superior connectivity and exceptional durability.
Product Highlights:
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 8
- Wire Range = 0.30-6.00² [22-10] mm [AWG]
- With Wire Protection
Search Keywords:
TSB5000831DS
IN STOCK:
1,561
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.150
$35.750
25
$6.050
$151.250
100
$5.078
$507.800
400
$4.800
$1,920.000
800
$4.752
$3,801.600
1,200
$4.556
$5,467.200
2,800
$4.511
$12,630.800
5,200
+
$4.465
$23,218.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On ...
35-422-BU
Switch Push Button ON OFF SPST 3A 250VAC Solder Pnl Mnt Rnd Button White - Bulk
20C318
HOLD DOWN SPRING-KU Seies RELAYS-27E893 DIN rail screw terminal socket
1LS56
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
PH18-6R-Q
Heat Shrink Ring Terminal 22 – 18 AWG, #6 stud size.