TSB5000831DSHT
TE Connectivity / Buchanan BrandConn Europa Terminal Blocks 8 POS 10mm Screw Cable Mount 30A/Contact
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB5000831DSHT
Alias/AKA:
1776298-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Type:
Europa Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
12-24 AWG
Operating Temperature:
150(Max) °C
Conn Europa Terminal Blocks 8 POS 10mm Screw Cable Mount 30A/Contact
Search Keywords:
TSB5000831DSHT
IN STOCK:
3,532
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.98
$74.900
100
$14.76
$1,476.000
250
$14.54
$3,635.000
400
$14.32
$5,728.000
800
$7.56
$6,048.000
1,200
$5.20
$6,240.000
1,600
+
$5.09
$8,144.000
Product Guides