help desk software
DATA SHEET

1-2176467-0

TE Connectivity / CGS Brand

TLRP 1206 1.0W R004 1% 75PPM 5K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
1-2176467-0
Alias/AKA:
TLRP2B10WR004FTD
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Resistor Type:
Current Sensing Resistor
Number of Resistors:
1
Number of Terminations:
2
Resistance Class:
Up to 1kΩ
Power Rating:
1 W
Resistance Value:
.004 Ω
Temperature Coefficient:
±75 ppm/°C
Element Type:
Metal Strip
Packaging Method:
Tape & Reel
Product Type:
Fixed Resistor
TLRP 1206 1.0W R004 1% 75PPM 5K RL
Search Keywords:
121764670
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1432
$716.000
10,000
$0.1373
$1,373.000
25,000
$0.1319
$3,297.500
50,000
$0.1272
$6,360.000
100,000
$0.1201
$12,010.000
150,000 +
$0.1183
$17,745.000
Tools/3D Models
Product Guides