help desk software
DATA SHEET

2-2176422-3

TE Connectivity / CGS Brand

TLRP 2512 3.0W R020 1% 25PPM 4K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
2-2176422-3
Alias/AKA:
TLRP3A30CR020FTE
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Resistance Class:
Up to 1kΩ
Resistor Type:
Current Sensing Resistor
Number of Terminations:
2
Number of Resistors:
1
Resistance Value:
.02 Ω
Temperature Coefficient:
±25 ppm/°C
Element Type:
Metal Strip
Power Rating:
3 W
Packaging Method:
Tape & Reel
Product Type:
Fixed Resistor
TLRP 2512 3.0W R020 1% 25PPM 4K RL
Search Keywords:
221764223
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.2117
$846.800
8,000
$0.2030
$1,624.000
12,000
$0.1999
$2,398.800
28,000
$0.1950
$5,460.000
52,000
$0.1880
$9,776.000
100,000 +
$0.1753
$17,530.000
Tools/3D Models