3521100KFT
TE Connectivity / CGS BrandChip Resistor - 100 kOhms - ±1% Tolerance - 2W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
3521100KFT
Alias/AKA:
9-2176070-7
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
2512
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The 3521100KFT from TE Connectivity / CGS Brand is surface mount chip resistor with 2512 (6432 Metric) package. This resistor has 100 kOhms resistance, ±1% tolerance, 2W power and ±100ppm/°C temperature coefficient. Dimensions of this resistor are: 0.248" L x 0.126" W x 0.026" H (6.30mm x 3.20mm x 0.65mm). Operating temperature range is from -55°C to 155°C.
Search Keywords:
3521100KFT
IN STOCK:
117
Can Ship immediately
You may purchase in-stock quantity up to 117
Minimum Order:
4000
Available in less than min:
117
Multiple:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1738
$0.1738
4,000
$0.1580
$632.0000
8,000
$0.1564
$1,251.2000
12,000
$0.1549
$1,858.8000
28,000
$0.1533
$4,292.4000
52,000
$0.1518
$7,893.6000
100,000
+
$0.1503
$15,030.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
ROX2SJ1K0
Flame-Proof Power Metal Oxide Film Resistor - 1 Kohms (+/-) 5% - 2W - 350V - Through Hole...
EEV-FK1K101Q
Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R
SST39VF6401B-70-4I-EKE
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tray
RMCF2512JT22R0
Res Thick Film 2512 22 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R