help desk software
DATA SHEET

352120RFT

TE Connectivity / CGS Brand

Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
352120RFT
Alias/AKA:
2176070-8
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Resistance Value:
20 Ohm
Power Rating:
2 W
Tolerance:
1 %
Case Size:
2512
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords:
352120RFT
IN STOCK: 56,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.1802
$720.800
8,000
$0.1734
$1,387.200
12,000
$0.1708
$2,049.600
28,000
$0.1670
$4,676.000
52,000
$0.1645
$8,554.000
100,000 +
$0.1563
$15,630.000
Tools/3D Models
Product Guides