help desk software
DATA SHEET

3522ZR

TE Connectivity / CGS Brand

Res Thick Film 2512 0 Ohm Pad SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
3522ZR
Alias/AKA:
2176230-1
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
2512
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
TE Connectivity's CGS Brand part 3522ZR is a high-quality surface mount resistor in a 2512 package size with a 0 ohm resistance rating. This resistor is designed for use in various electronic applications and comes in tape and reel packaging for easy integration into production processes.
Search Keywords:
3522ZR
IN STOCK: 14,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.2442
$488.400
4,000
$0.2088
$835.200
6,000
$0.2067
$1,240.200
8,000
$0.2046
$1,636.800
10,000
$0.1971
$1,971.000
26,000
$0.1951
$5,072.600
50,000 +
$0.1932
$9,660.000
Tools/3D Models
Product Guides