ER58100RJT
TE Connectivity / CGS BrandRes Wirewound 100 Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal Coated AXL Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
ER58100RJT
Alias/AKA:
1623750-1
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Termination Style:
Axial
Power Rating:
7 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
0 to 60 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo
Dimension:
22.2 x 8 mm
Terminal Pitch:
N/R
Res Wirewound 100 Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal Coated AXL Ammo
Search Keywords:
ER58100RJT
IN STOCK:
820
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
Multiple:
250
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
250
$0.7126
$178.150
500
$0.5382
$269.100
1,000
$0.4907
$490.700
1,500
$0.4858
$728.700
2,000
+
$0.4753
$950.600
Product Guides
CUSTOMERS
ALSO BOUGHT
NC1V-1100-3AA
Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC
24-7068-7615
Wire Solder - Lead Free - No-Clean - Sn96.5Ag3Cu0.5 (96.5/3/0.5) - 14 AWG / 16 SWG - Spool...
MS3112E10-6P
Conn Miniature Cylindrical PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
EEC-325X4B
Connector Enclosure For DTM Series - Black.