Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HB11G0FZRE
Alias/AKA:
1-1625958-2
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Termination Style:
Radial
Power Rating:
2 W
Resistance Value:
1 GOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Dimension:
26.5 x 3 x 10.4 mm
Terminal Pitch:
N/R
Res Thick Film 1G Ohm 1% 2W ±100ppm/°C Molded RDL
Search Keywords:
HB11G0FZRE
IN STOCK:
914
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
5
$8.87
$44.350
50
$6.11
$305.500
100
$5.55
$555.000
250
$5.02
$1,255.000
500
$4.84
$2,420.000
750
$4.77
$3,577.500
1,000
+
$4.70
$4,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
940C30S22K-F
Polypropylene Film Capacitors - Axial - 0.22uF (+/-) 10% - 3000VDC - RoHS
521-9240F
5.0mm Red 650nm 6.3mcd 50 Deg Discrete LED Lamp
108-0740-001
Banana Jack