HSA50100RJ
TE Connectivity / CGS BrandWirewound Resistor - 100 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA50100RJ
Alias/AKA:
1625984-1
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Military Standard:
N/R
The HSA50100RJ from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 100 Ohms resistance, ±5% tolerance, 50W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 2.008" L x 1.181" W x 0.669" H (51.00mm x 30.00mm x 17.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSA50100RJ
IN STOCK:
185
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.000
$20.000
50
$3.284
$164.200
100
$3.074
$307.400
300
$2.882
$864.600
500
$2.854
$1,427.000
1,000
$2.825
$2,825.000
2,500
$2.797
$6,992.500
5,000
+
$2.769
$13,845.000
Product Guides