help desk software
DATA SHEET

HSA5027RJ

TE Connectivity / CGS Brand

Res Wirewound 27 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA5027RJ
Alias/AKA:
3-1625984-9
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
27 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
Res Wirewound 27 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Search Keywords:
HSA5027RJ
IN STOCK: 9
Can Ship immediately
On Order:
200   can ship 12/27/24 
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.917
$34.585
50
$4.247
$212.350
100
$3.614
$361.400
300
$3.442
$1,032.600
500
$3.177
$1,588.500
1,000
$2.911
$2,911.000
2,500
$2.882
$7,205.000
5,000 +
$2.853
$14,265.000
Tools/3D Models
Product Guides