HSA50390RJ
TE Connectivity / CGS BrandWirewound Resistor - 390 Ohms - ±5% Tolerance - 50W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA50390RJ
Alias/AKA:
5-1625984-2
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
390 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Military Standard:
N/R
The HSA50390RJ from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 390 Ohms resistance, ±5% tolerance, 50W power and ±30ppm/°C temperature coefficient. Dimensions of this resistor are: 2.008" L x 1.181" W x 0.669" H (51.00mm x 30.00mm x 17.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSA50390RJ
IN STOCK:
125
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.311
$26.555
50
$3.816
$190.800
100
$3.191
$319.100
300
$3.034
$910.200
500
$2.781
$1,390.500
1,000
$2.550
$2,550.000
2,500
$2.524
$6,310.000
5,000
+
$2.499
$12,495.000
Product Guides