HSA504R7J
TE Connectivity / CGS BrandWirewound Resistor - 4.7 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA504R7J
Alias/AKA:
6-1625984-4
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
The HSA504R7J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 4.7 Ohms resistance, ±5% tolerance, 50W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 2.008" L x 1.181" W x 0.669" H (51.00mm x 30.00mm x 17.00mm). Operating temperature range is from -55°C to 200°C.
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 4.7 ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords:
HSA504R7J
IN STOCK:
65
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
50
$4.49
$224.500
100
$3.51
$351.000
300
$3.32
$996.000
500
$3.04
$1,520.000
1,000
$2.79
$2,790.000
2,500
$2.76
$6,900.000
5,000
+
$2.73
$13,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
U1567
Switch Access Toggle Switch Silicone Boot
RY4S-UTDC24V
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay
SEP8506-002
Infrared Emitter 935nm Circular Right Angle 2-Pin
EEV-HA1E471P
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 2000h 105°C T/R
VPP24-2330
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole