HSA50R68J
TE Connectivity / CGS BrandWirewound Resistor - 680 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA50R68J
Alias/AKA:
1630186-2
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
680 mOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
The HSA50R68J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 680 mOhms resistance, ±5% tolerance, 50W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 2.008" L x 1.181" W x 0.669" H (51.00mm x 30.00mm x 17.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSA50R68J
IN STOCK:
51
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.03
$20.150
50
$3.31
$165.500
100
$3.26
$326.000
300
$3.09
$927.000
500
$2.93
$1,465.000
1,000
$2.89
$2,890.000
2,500
$2.61
$6,525.000
5,000
+
$2.44
$12,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XEB0105
Cap RC Network 0.5uF 250VAC 20% 10 Ohm 30% 1W 1R/1C 100°C
D-436-37
Butt Splice - Blue - Mini Seal Series - 20 AWG - 16 AWG - 1.34 mm² - PVDF (Polyvinylidene ...
HSA50R47J
Wirewound Resistor - 470 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient -...
ERJ-T14J3R9U
Res Thick Film 1210 3.9 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
SK12L-B10
Electromechanical Relay 48VDC 20A (45x49x48)mm DIN Rail Contactor Relay