HSC10015RJ
TE Connectivity / CGS BrandResistor Wirewound 15 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC10015RJ
Alias/AKA:
1625999-6
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
100 W
Termination Style:
Axial
Resistance Value:
15 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
The HSC10015RJ from TE Connectivity / CGS Brand is flange mount wirewound resistor with 15 Ohms resistance, 5% tolerance and 100W power. This resistor has ±50ppm/°C temperature coefficient and comes in aluminum housing. Dimensions of this resistor are: 2.579" L x 1.870" W x 1.024" H (65.50mm x 47.50mm x 26.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSC10015RJ
IN STOCK:
126
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$10.10
$101.000
30
$9.47
$284.100
50
$8.15
$407.500
100
$7.45
$745.000
250
$7.07
$1,767.500
500
$7.00
$3,500.000
1,000
+
$6.93
$6,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive