HSC1004R0J
TE Connectivity / CGS BrandWirewound Resistor - 4 Ohms - ±5% Tolerance - 100W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC1004R0J
Alias/AKA:
6-1625999-4
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
100 W
Termination Style:
Axial
Resistance Value:
4 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
The HSC1004R0J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 4 Ohms resistance, ±5% tolerance, 100W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 2.579" L x 1.870" W x 1.024" H (65.50mm x 47.50mm x 26.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSC1004R0J
IN STOCK:
2,245
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$12.683
$12.683
10
$11.530
$115.300
30
$10.800
$324.000
50
$9.300
$465.000
100
$8.130
$813.000
250
$8.050
$2,012.500
500
$7.770
$3,885.000
1,000
+
$7.410
$7,410.000
Product Guides