HSC10050RJ
TE Connectivity / CGS BrandWirewound Resistor - 50 Ohms - ±5% Tolerance - 100W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC10050RJ
Alias/AKA:
6-1625999-9
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The HSC10050RJ from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 50 Ohms resistance, ±5% tolerance, 100W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 2.579" L x 1.870" W x 1.024" H (65.50mm x 47.50mm x 26.00mm). Operating temperature range is from -55°C to 200°C.
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 50 ?
- Power Rating = 100.00 W
- Tolerance = 5 %
Search Keywords:
HSC10050RJ
IN STOCK:
71
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$8.14
$81.400
30
$7.71
$231.300
50
$7.47
$373.500
100
$7.40
$740.000
250
$7.32
$1,830.000
500
$7.25
$3,625.000
1,000
+
$7.18
$7,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PR21-2-4.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
W2S130-AA03-87
AC Axial Fan - 230VAC - 150mm x 150mm x 55mm - 223.6 CFM (6.26m³/min) - 53.0 dB(A) - 3250 ...
SO63-4-55-20-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
LLPA-07A.50
PMA Smart Line - LLPA - Corrugated Very Flexible Medium-Grade Conduit - Fine Profile - NW0...
LLPA-10A.50
Hoses Black